Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,560684

Subtotal (1 unit)*

£155.50

(exc. VAT)

£186.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.50

*price indicative

RS Stock No.:
195-804
Mfr. Part No.:
EAMM-A-K48-87A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

560684

COO (Country of Origin):
DE
The Festo Axial Kit is engineered to meet the highest demands of automation. With its versatile mounting options and robust construction, this component ensures reliability in various industrial environments. Designed for optimal performance, it safely operates within a wide range of temperatures and can withstand high humidity levels, making it ideal for diverse applications. The product's unique interface codes allow for seamless integration with actuators and motors, ensuring efficient operations.

Conforms to VDMA24364 B2 L standards for compatibility with lab conditions

Offers a degree of protection rated at IP40 for internal applications

Maintains functionality across an extensive ambient temperature spectrum

Transmits torque efficiently for improved mechanical performance

Lightweight construction allows for easy installation and handling

RoHS compliant materials ensure environmental safety and sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy