Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197459
- RS Stock No.:
- 647-433
- Mfr. Part No.:
- EAMM-A-L48-87A-G2
- Brand:
- Festo
Subtotal (1 unit)*
£165.55
(exc. VAT)
£198.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.55 |
*price indicative
- RS Stock No.:
- 647-433
- Mfr. Part No.:
- EAMM-A-L48-87A-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c UL us (OL), c CSA us (OL), RoHS | |
| Model Number | 8197459 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c UL us (OL), c CSA us (OL), RoHS | ||
Model Number 8197459 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is engineered for precision and reliability in dynamic applications. Designed to operate effectively under various conditions, it ensures compatibility with diverse mounting positions and exceptional performance in challenging environments. With a nominal length of 44 mm, this actuator achieves a remarkable maximum rotational speed of 6000 rpm, making it suitable for high-speed operations. Its robust construction provides a degree of protection rated at IP40, safeguarding against dust and objects larger than 1 mm. Tailored for applications requiring exact torque control, this product supports transmittable torque of up to 12.5 Nm, while also being compliant with RoHS standards, ensuring its use in environmentally sensitive contexts.
Optional mounting position for versatile installation
Maximum rotational speed of 6000 rpm optimises performance
Robust IP40 rating protects against particulates
Transmittable torque of up to 12.5 Nm ensures reliable operation
Mass moment of inertia of 14.5 kgmm² allows for precise control
Conforms to VDMA24364-B2-L for LABS compliance which ensuring safety in chemical handling
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197447
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197458
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197455
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8188640
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164278
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8188639
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197457
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164277


