Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2297648

Subtotal (1 unit)*

£185.61

(exc. VAT)

£222.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£185.61

*price indicative

RS Stock No.:
195-014
Mfr. Part No.:
EAMM-A-P10-38A-40G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

2297648

COO (Country of Origin):
DE
The Festo Axial kit offers exceptional performance and flexibility for a variety of applications. Designed with precision and reliability in mind, it ensures efficient operation under various conditions.

Designed to function effectively across a wide temperature range

IP40 degree of protection ensures reliable operation in various environments

Lightweight yet powerful facilitating ease of integration into existing systems

Multiple interface codes enhance compatibility with various actuator configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy