Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456623

Subtotal (1 unit)*

£260.14

(exc. VAT)

£312.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.14

*price indicative

RS Stock No.:
194-689
Mfr. Part No.:
EAMM-A-R38-40G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

1456623

COO (Country of Origin):
DE
The Festo Axial kit represents the pinnacle of innovation and precision engineering, designed explicitly for demanding industrial applications. Expertly crafted, it offers exceptional reliability in diverse environments while meeting stringent operational standards.

Rated with IP40 protection ensuring reliable operation in industrial settings

Accommodates a wide range of transmittable torque tailored for diverse usage

Lightweight design for ease of handling and installation

Features specific interface codes to facilitate seamless integration with compatible motors

Constructed from RoHS compliant materials aligning with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy