STMicroelectronics Surface Mount Motion Sensor 1.71 V 3.6V, I2C/SPI, LGA-14L, 14-Pin
- RS Stock No.:
- 898-597
- Mfr. Part No.:
- LSM6DSK320XTR
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
£7.93
(exc. VAT)
£9.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 65 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £7.93 | - |
| 5 - 9 | £6.68 | 15% |
| 10 - 24 | £6.21 | 21% |
| 25 - 49 | £5.64 | 28% |
| 50 + | £5.24 | 33% |
*price indicative
- RS Stock No.:
- 898-597
- Mfr. Part No.:
- LSM6DSK320XTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motion Sensor | |
| Sensor Type | Motion Sensor Module | |
| Technology | 6-axis IMU | |
| Mount Type | Surface Mount | |
| Interface Type | I2C/SPI | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | LGA-14L | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Height | 830μm | |
| Width | 3mm | |
| Length | 2.5mm | |
| Series | LSM6DSK320X | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motion Sensor | ||
Sensor Type Motion Sensor Module | ||
Technology 6-axis IMU | ||
Mount Type Surface Mount | ||
Interface Type I2C/SPI | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Package Type LGA-14L | ||
Minimum Operating Temperature -40°C | ||
Pin Count 14 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Height 830μm | ||
Width 3mm | ||
Length 2.5mm | ||
Series LSM6DSK320X | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics IMU that integrates a 3-axis digital low-g accelerometer.It is designed for demanding motion-sensing applications.he device features a new gyroscope architecture with a fully differential readout chain and enhanced mechanical symmetry, delivering outstanding vibration immunity and resilience to external disturbances.
Enhanced vibration immunity
Embedded Adaptive self-configuration
Advanced pedometer, step detector, and step counter
Related links
- STMicroelectronics Surface Mount Motion Sensor 1.71 V 3.6V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Inertial Sensor 1.71 V 3.6V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 3 V 3.6V SPI 14-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V I2C 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V SPI LGA-14L, 14-Pin
