Novotechnik TLH Series Linear Measuring Position Sensor, Voltage Divider Signal

Subtotal (1 unit)*

£714.84

(exc. VAT)

£857.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£714.84

*price indicative

RS Stock No.:
288-3897
Distrelec Article No.:
164-90-468
Mfr. Part No.:
TLH-1250
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Encoder Technology

Linear Measuring

Series

TLH

Output Signal Type

Voltage Divider

Stroke

1276mm

COO (Country of Origin):
DE
The linear potentiometer position sensor with IP40 protection rating and operating temperatures from -30°C to 100°C is suited for industrial use, offering moderate protection against solid objects and wide temperature resilience.

RoHS compliant
Mounting type clamp mount

Related links