SAGAMI ELEC S8FLP Series Linear Measuring Position Sensor
- RS Stock No.:
- 287-2378
- Distrelec Article No.:
- 164-91-021
- Mfr. Part No.:
- S8FLP-10A 10K
- Brand:
- SAGAMI ELEC
Subtotal (1 unit)*
£77.52
(exc. VAT)
£93.02
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £77.52 |
*price indicative
- RS Stock No.:
- 287-2378
- Distrelec Article No.:
- 164-91-021
- Mfr. Part No.:
- S8FLP-10A 10K
- Brand:
- SAGAMI ELEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAGAMI ELEC | |
| Encoder Technology | Linear Measuring | |
| Series | S8FLP | |
| Stroke | 10mm | |
| Select all | ||
|---|---|---|
Brand SAGAMI ELEC | ||
Encoder Technology Linear Measuring | ||
Series S8FLP | ||
Stroke 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The conductive plastic linear motion potentiometer with standard dimensions. It offers high quality standard resistance power rating with excellent insulation and dielectric strength. The advanced construction ensures smooth output and minimal contact resistance variation for reliable performance.
Standard resistance power rating for consistent performance
Excellent insulation resistance for enhanced durability
Dielectric strength ensures safety during operation
Smooth output for precise results
Minimal contact resistance variation for reliable performance
Excellent insulation resistance for enhanced durability
Dielectric strength ensures safety during operation
Smooth output for precise results
Minimal contact resistance variation for reliable performance
Related links
- Sakae Tsushin Kogyo S8FLP Series Position Sensor, Voltage Divider Signal
- Novotechnik LWH Series Linear Measuring Position Sensor
- Novotechnik T Series Linear Measuring Position Sensor
- Novotechnik TR Series Linear Measuring Position Sensor
- Novotechnik TS Series Linear Measuring Position Sensor
- Novotechnik LWG Series Linear Measuring Position Sensor
- Novotechnik TLH Series Linear Measuring Position Sensor
- Variohm Group PZ12 Series Linear Measuring Position Sensor