Novotechnik LWG Series Position Sensor 42V

Subtotal (1 unit)*

£475.65

(exc. VAT)

£570.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£475.65

*price indicative

RS Stock No.:
285-8381
Distrelec Article No.:
164-90-449
Mfr. Part No.:
LWG-0600
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Product Type

Position Sensor

Series

LWG

Resistance

10kΩ

Housing Material

Anodised Aluminium

IP Rating

IP65, IP67

Maximum Supply Voltage

42V

Standards/Approvals

No

Maximum Operating Temperature

100°C

Resistance Tolerance

±20 %

COO (Country of Origin):
DE
The Linear Potentiometer Position Sensor has a master plastic potentiometer coated on glass fiber reinforced carrier profile

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy