Variohm Group PZ12 Series Linear Measuring Position Sensor 60V
- RS Stock No.:
- 285-8677
- Distrelec Article No.:
- 110-89-735
- Mfr. Part No.:
- PZ12A-150-P
- Brand:
- Variohm Group
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-8677
- Distrelec Article No.:
- 110-89-735
- Mfr. Part No.:
- PZ12A-150-P
- Brand:
- Variohm Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Product Type | Position Sensor | |
| Encoder Technology | Linear Measuring | |
| Series | PZ12 | |
| Stroke | 150 mm | |
| Terminal Type | Cable Terminal | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 60mm | |
| Overall Width | 31mm | |
| Overall Height | 330mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Product Type Position Sensor | ||
Encoder Technology Linear Measuring | ||
Series PZ12 | ||
Stroke 150 mm | ||
Terminal Type Cable Terminal | ||
IP Rating IP65 | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 60mm | ||
Overall Width 31mm | ||
Overall Height 330mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- CN
The Displacement Transducer is available in 7 stroke lengths for direct absolute measurement from 10 mm to 150 mm. This design is particularly suitable for installation in areas with limited space. An improved technique for making the Connection to the resistance track ensures a high degree of reliability and linearity, while MultiFinger grinders ensure good output signal stability even under the most adverse working conditions.
Miniature design for confined spaces
Anodized aluminium housing
Very long service life
Excellent linearity
High resolution
Excellent repeatability
Protection class IP65 as standard
Related links
- Variohm Group PZ12 Series Linear Measuring Position Sensor 60V
- Variohm Group PZ12 Series Position Sensor 60V
- Variohm Group PZ12 Series Position Sensor 6V
- Variohm Group ILT Series Linear Measuring Position Sensor 28V 35 mm Shaft
- Variohm Group ILT Series Linear Measuring Position Sensor 28V 35 mm Shaft
- Variohm Group KTC Series Position Sensor 6V
- Variohm Group ILT Series Linear Measuring Position Sensor 28V 9.5 mm Shaft
- Variohm Group ILT Series Linear Measuring Position Sensor 28V Rod Type, 9.5 mm Shaft
