CONTELEC Wall Position Sensor 42V
- RS Stock No.:
- 285-8156
- Distrelec Article No.:
- 164-90-042
- Mfr. Part No.:
- GL 100-5K0M150
- Brand:
- CONTELEC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8156
- Distrelec Article No.:
- 164-90-042
- Mfr. Part No.:
- GL 100-5K0M150
- Brand:
- CONTELEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONTELEC | |
| Mount Type | Wall | |
| Product Type | Position Sensor | |
| Maximum Supply Voltage | 42 V | |
| Distrelec Product Id | 16490042 | |
| Maximum Operating Temperature | 75 °C | |
| Minimum Operating Temperature | -25 °C | |
| Series | GL 100 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CONTELEC | ||
Mount Type Wall | ||
Product Type Position Sensor | ||
Maximum Supply Voltage 42 V | ||
Distrelec Product Id 16490042 | ||
Maximum Operating Temperature 75 °C | ||
Minimum Operating Temperature -25 °C | ||
Series GL 100 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Angular Position Sensor 150° 5 kOhm
angle position sensor features a 0.25% accuracy, 5kOhm resistance, and is designed for wall mounting with a cable clamp, offering IP63 protection.
Related links
- Novotechnik SP Series Position Sensor 42V 6 mm Shaft Type, 6 mm Shaft
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V 6 mm Shaft
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V 6 mm Shaft
- Variohm Group VLP Series Position Sensor 42V
- Variohm Group VXP Series Position Sensor 42V
- Novotechnik LWG Series Position Sensor 42V
- Novotechnik TS Series Position Sensor 42V
- Novotechnik P4500 Series Angular Position Sensor 42V
