Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V, 6 mm Shaft Type, 6 mm Shaft
- RS Stock No.:
- 288-3830
- Distrelec Article No.:
- 164-90-067
- Mfr. Part No.:
- SP-2831-100-002-001
- Brand:
- Novotechnik
Subtotal (1 unit)*
£69.50
(exc. VAT)
£83.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.50 |
*price indicative
- RS Stock No.:
- 288-3830
- Distrelec Article No.:
- 164-90-067
- Mfr. Part No.:
- SP-2831-100-002-001
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Angular Potentiometer | |
| Product Type | Position Sensor | |
| Series | SP2800 | |
| Maximum Revolutions | 120rpm | |
| Shaft Type | 6 mm Shaft | |
| Shaft Diameter | 6mm | |
| IP Rating | IP65 | |
| Terminal Type | Cable Terminal | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 35mm | |
| Overall Height | 165mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 155mm | |
| Maximum Operating Temperature | 150°C | |
| Mount Type | Cable | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Angular Potentiometer | ||
Product Type Position Sensor | ||
Series SP2800 | ||
Maximum Revolutions 120rpm | ||
Shaft Type 6 mm Shaft | ||
Shaft Diameter 6mm | ||
IP Rating IP65 | ||
Terminal Type Cable Terminal | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 35mm | ||
Overall Height 165mm | ||
Standards/Approvals RoHS | ||
Overall Width 155mm | ||
Maximum Operating Temperature 150°C | ||
Mount Type Cable | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- CH
The sensor potentiometer series designed to convert rotary movement into a proportional angle of 120°. With conductive plastic technology, high-grade temperature-resistant plastic housing, and backlash-free push-on coupling, this sensor ensures quick and easy installation, long life, and protection class IP54 or IP65. It offers reliable contact, easy mounting, and is suitable for various termination methods.
Utilizes conductive plastic technology for resistance and collector tracks
High-grade temperature-resistant plastic housing and bearings
Backlash-free push-on coupling for quick and easy installation
Not sensitive to dirt or dampness, suitable for various termination methods
Reliable contact with elastomer-damped precious metal wiper assembly
Protection class IP 54 or IP 65 for different environmental conditions
Multiple electrical travels and shaft dimensions available
Related links
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V 6 mm Shaft
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V, Stainless Steel Type
- Novotechnik SP Series Position Sensor 42V 6 mm Shaft Type, 6 mm Shaft
- Novotechnik SP Series Conductive Plastic Position Sensor 42V 6 mm Shaft Type, 6 mm Shaft
- Novotechnik P6500 Series Angular Position Sensor 42V
- Novotechnik P4500 Series Angular Position Sensor 42V
- Novotechnik TEX Series Linear Potentiometer Position Sensor 42V, Voltage Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor 42V, Voltage Signal
