SICK ANS Series Absolute Encoder 32V, Profinet Signal, Solid Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£721.43

(exc. VAT)

£865.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£721.43

*price indicative

RS Stock No.:
918-908
Mfr. Part No.:
ANS58B-BENNB000000000AXX262144
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Encoder

Encoder Technology

Absolute

Series

ANS

Maximum Revolutions

6000rpm

Output Signal Type

Profinet

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

PROFINET

Terminal Type

M12 Connector

IP Rating

IP65

Maximum Supply Voltage

32V

Minimum Operating Temperature

-40°C

Overall Depth

76.4mm

Overall Width

72mm

Standards/Approvals

UK

Mount Type

Hole

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
The SICK Absolute Encoder offers high precision in position detection, boasting a maximum resolution of 262,144 steps per revolution. It serves essential roles in industrial automation where precise measurements are crucial.

MTTF of 165 years enhances reliability in operational settings

PROFINET communication Interface ensures seamless connectivity and integration

Operating temperature range of –40 °C to +85 °C allows for versatility in various environments

Protection against reverse polarity and short circuits promotes safety and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy