SICK ANM58 Series Absolute Encoder 32V, Profinet Signal, Blind Hollow Type, 14 mm Shaft
- RS Stock No.:
- 918-907
- Mfr. Part No.:
- ANM58B-BGNNB000000000AXX018X16
- Brand:
- SICK
Image representative of range
Subtotal (1 unit)*
£787.77
(exc. VAT)
£945.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £787.77 |
*price indicative
- RS Stock No.:
- 918-907
- Mfr. Part No.:
- ANM58B-BGNNB000000000AXX018X16
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Encoder | |
| Encoder Technology | Absolute | |
| Series | ANM58 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Profinet | |
| Shaft Type | Blind Hollow | |
| Shaft Diameter | 14mm | |
| Interface Type | PROFINET | |
| Terminal Type | M12 Connector | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 76.4mm | |
| Overall Width | 72mm | |
| Standards/Approvals | UK | |
| Mount Type | Hole | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Encoder | ||
Encoder Technology Absolute | ||
Series ANM58 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Profinet | ||
Shaft Type Blind Hollow | ||
Shaft Diameter 14mm | ||
Interface Type PROFINET | ||
Terminal Type M12 Connector | ||
IP Rating IP65 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 76.4mm | ||
Overall Width 72mm | ||
Standards/Approvals UK | ||
Mount Type Hole | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The SICK Absolute Encoder is a high-precision device designed to deliver accurate position and speed measurements in demanding industrial applications. Its robust design ensures reliable performance across varying operational conditions.
Offers maximum resolution of 262,144 steps per revolution and 65,536 revolutions
Provides a communication Interface with PROFINET Version 2.3
Supports a wide supply voltage range of 10 to 32 V while consuming ≤3 W
Features IP65 enclosure rating, ensuring protection against dust and water ingress
Related links
- SICK ANM58 Series Absolute Encoder 32V Blind Hollow Type, 12 mm Shaft
- SICK ANM58 Series Absolute Encoder 32V Blind Hollow Type, 8 mm Shaft
- SICK ANS Series Absolute Encoder 32V Blind Hollow Type, 12 mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder 30V Blind Hollow Type, 10 mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder 30V Blind Hollow Type, 12 mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder 30V Blind Hollow Type, 10 mm Shaft
- SICK AFS/AFM60 Series Absolute Absolute Encoder 30V dc Blind Hollow Type, 8 mm Shaft
- SICK DFS60S Pro Series Safety Encoder Encoder 32V Analogue Signal 14 mm Shaft