SICK ANM58 Series Absolute Encoder 32V, Profinet Signal, Blind Hollow Type, 8 mm Shaft

Image representative of range

Subtotal (1 unit)*

£787.77

(exc. VAT)

£945.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£787.77

*price indicative

RS Stock No.:
918-904
Mfr. Part No.:
ANM58B-BCNNB000000000AXX018x16
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Encoder

Encoder Technology

Absolute

Series

ANM58

Maximum Revolutions

6000rpm

Output Signal Type

Profinet

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Interface Type

PROFINET

IP Rating

IP65

Terminal Type

M12 Connector

Maximum Supply Voltage

32V

Minimum Operating Temperature

-40°C

Overall Depth

76.4mm

Standards/Approvals

UK

Overall Width

72mm

Maximum Operating Temperature

85°C

Mount Type

Hole

COO (Country of Origin):
DE
The SICK Absolute Encoder offers precise measurement and feedback in industrial automation applications. It designed to enhance operational efficiency and ensure accurate positioning within various systems.

Offers maximum resolution of 262,144 steps per revolution with 18-bit precision

Features PROFINET communication Interface for seamless integration

Operates within a temperature range of –40 °C to +85 °C

Robust design includes IP65 enclosure rating for dust and moisture protection

Supplies power from 10 to 32 V with low power consumption of less than 3 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy