SICK ANM58 Series Absolute Encoder 32V, Profinet Signal, Blind Hollow Type, 12 mm Shaft
- RS Stock No.:
- 918-906
- Mfr. Part No.:
- ANM58B-BFNNB000000000AXX018X16
- Brand:
- SICK
Image representative of range
Subtotal (1 unit)*
£787.77
(exc. VAT)
£945.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £787.77 |
*price indicative
- RS Stock No.:
- 918-906
- Mfr. Part No.:
- ANM58B-BFNNB000000000AXX018X16
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Encoder | |
| Encoder Technology | Absolute | |
| Series | ANM58 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Profinet | |
| Shaft Type | Blind Hollow | |
| Shaft Diameter | 12mm | |
| Interface Type | PROFINET | |
| Terminal Type | M12 Connector | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 76.4mm | |
| Standards/Approvals | UK | |
| Overall Width | 72mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Hole | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Encoder | ||
Encoder Technology Absolute | ||
Series ANM58 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Profinet | ||
Shaft Type Blind Hollow | ||
Shaft Diameter 12mm | ||
Interface Type PROFINET | ||
Terminal Type M12 Connector | ||
IP Rating IP65 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 76.4mm | ||
Standards/Approvals UK | ||
Overall Width 72mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Hole | ||
- COO (Country of Origin):
- DE
The SICK Advanced absolute encoder designed for precision motion control with impressive resolution capabilities, ensuring reliable performance in complex industrial environments.
Max. resolution of 262,144 steps per revolution
Communication via PROFINET, version 2.3, supports efficient data transfer
Shaft diameter of 12 mm with a blind hollow design
Operating temperature range of -40 °C to +85 °C, suitable for diverse conditions
Weight of approximately 0.5 kg, facilitating lightweight integration
Related links
- SICK ANM58 Series Absolute Encoder 32V Blind Hollow Type, 8 mm Shaft
- SICK ANM58 Series Absolute Encoder 32V Blind Hollow Type, 14 mm Shaft
- SICK ANS Series Absolute Encoder 32V Blind Hollow Type, 12 mm Shaft
- SICK ANS Series Absolute Encoder 32V Solid Type, 10 mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder 30V Blind Hollow Type, 10 mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder 30V Blind Hollow Type, 10 mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder 30V Blind Hollow Type, 12 mm Shaft
- SICK AFS/AFM60 Series Absolute Absolute Encoder 30V dc Blind Hollow Type, 8 mm Shaft