SICK ANM58 Series Absolute Encoder 32V, Profinet Signal, Blind Hollow Type, 8 mm Shaft
- RS Stock No.:
- 918-905
- Mfr. Part No.:
- ANM58B-BENNB000000000AXX018X16
- Brand:
- SICK
Image representative of range
Subtotal (1 unit)*
£787.77
(exc. VAT)
£945.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £787.77 |
*price indicative
- RS Stock No.:
- 918-905
- Mfr. Part No.:
- ANM58B-BENNB000000000AXX018X16
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Encoder | |
| Encoder Technology | Absolute | |
| Series | ANM58 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Profinet | |
| Shaft Type | Blind Hollow | |
| Shaft Diameter | 8mm | |
| Interface Type | PROFINET | |
| Terminal Type | M12 Connector | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 76.4mm | |
| Standards/Approvals | UK | |
| Overall Width | 72mm | |
| Mount Type | Hole | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Encoder | ||
Encoder Technology Absolute | ||
Series ANM58 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Profinet | ||
Shaft Type Blind Hollow | ||
Shaft Diameter 8mm | ||
Interface Type PROFINET | ||
Terminal Type M12 Connector | ||
IP Rating IP65 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 76.4mm | ||
Standards/Approvals UK | ||
Overall Width 72mm | ||
Mount Type Hole | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The SICK Absolute encoders designed for precision and reliability in various industrial applications, ensuring accurate position and speed feedback.
MTTF rating of 165 years ensures long-term reliability
Maximum resolution of 262,144 steps per revolution for precise measurements
PROFINET communication Interface facilitates seamless integration
Compact design with a shaft diameter of 10 mm saves installation space
Operating temperature range of -40 °C to +85 °C accommodates diverse environments
Related links
- SICK ANM58 Series Absolute Encoder 32V Blind Hollow Type, 8 mm Shaft
- SICK ANM58 Series Absolute Encoder 32V Blind Hollow Type, 12 mm Shaft
- SICK ANM58 Series Absolute Encoder 32V Blind Hollow Type, 14 mm Shaft
- SICK ANS Series Absolute Encoder 32V Blind Hollow Type, 12 mm Shaft
- SICK AFS/AFM60 Series Absolute Absolute Encoder 30V dc Blind Hollow Type, 8 mm Shaft
- SICK A3M60 Series Absolute Absolute Encoder 32V Blind Hollow Type, 8 mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder 30V Blind Hollow Type, 10 mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder 30V Blind Hollow Type, 12 mm Shaft