Siemens XPS-10 Series Digital Transducer Wire 200V

Image representative of range

Subtotal (1 unit)*

£642.36

(exc. VAT)

£770.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£642.36

*price indicative

RS Stock No.:
814-491
Mfr. Part No.:
7ML1115-0BA30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Digital Transducer

Series

XPS-10

Resistance

43Ω

Interface Type

Wire

IP Rating

IP68

Maximum Supply Voltage

200V

Overall Depth

124mm

Overall Width

88mm

Standards/Approvals

UKEX II 2GD

Overall Height

124mm

Maximum Operating Temperature

95°C

Resistance Tolerance

±20%

COO (Country of Origin):
CA
The Siemens ultrasonic level transducer is designed for continuous, non-contact measuring of liquid and solid levels, featuring Advanced ultrasonic technology for precise distance calculation up to 100 feet.

Integral temperature compensation enhances measurement accuracy

Low ringing effect minimises the blanking distance

Options for foam facing cater to dusty environments

Self-cleaning properties reduce maintenance requirements

Chemically resistant design permits use in harsh settings

Hermetically sealed construction ensures durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy