Siemens XPS-15 Series Digital Transducer Wire 200V
- RS Stock No.:
- 814-450
- Mfr. Part No.:
- 7ML1118-0BA30
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£907.99
(exc. VAT)
£1,089.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £907.99 |
*price indicative
- RS Stock No.:
- 814-450
- Mfr. Part No.:
- 7ML1118-0BA30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Transducer | |
| Series | XPS-15 | |
| Resistance | 36Ω | |
| Interface Type | Wire | |
| IP Rating | IP68 | |
| Maximum Supply Voltage | 200V | |
| Overall Depth | 158mm | |
| Overall Width | 121mm | |
| Overall Height | 158mm | |
| Standards/Approvals | UKEX II 2GD | |
| Resistance Tolerance | ±20% | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Transducer | ||
Series XPS-15 | ||
Resistance 36Ω | ||
Interface Type Wire | ||
IP Rating IP68 | ||
Maximum Supply Voltage 200V | ||
Overall Depth 158mm | ||
Overall Width 121mm | ||
Overall Height 158mm | ||
Standards/Approvals UKEX II 2GD | ||
Resistance Tolerance ±20% | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- CA
The Siemens ultrasonic level transducer designed for continuous, non-contact measurement of liquids and solids up to 15 m range, utilising the latest technology for accurate level monitoring.
Integral temperature compensation ensures reliable operations across varying conditions
Low ringing effect minimises blanking distance for enhanced measurement accuracy
Self-cleaning design promotes low-maintenance and robust performance
Chemically resistant materials provide durability in harsh environments
Related links
- Siemens XPS-15 Series Digital Transducer Wire 200V
- Siemens XPS-10 Series Digital Transducer Wire 200V
- Siemens ST-H Series Digital Transducer
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Cable 50 mm x 160 mm x 600mm
- Microchip MCP9803 Series Surface Mount SMBus 8-Pin SOIC
- Electrotherm Digital Transducer 35V -40 °C
- Electrotherm LKM 273 Digital Transducer 35V -25 °C
- Electrotherm 261 Digital Transducer 35V -40 °C
