Siemens XPS-15 Series Digital Transducer Wire 200V
- RS Stock No.:
- 814-452
- Mfr. Part No.:
- 7ML1118-3FA30
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,035.25
(exc. VAT)
£1,242.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,035.25 |
*price indicative
- RS Stock No.:
- 814-452
- Mfr. Part No.:
- 7ML1118-3FA30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Transducer | |
| Series | XPS-15 | |
| Resistance | 36Ω | |
| Interface Type | Wire | |
| IP Rating | IP68 | |
| Maximum Supply Voltage | 200V | |
| Overall Depth | 158mm | |
| Overall Height | 158mm | |
| Overall Width | 121mm | |
| Standards/Approvals | UKEX II 2GD | |
| Resistance Tolerance | ±20% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Transducer | ||
Series XPS-15 | ||
Resistance 36Ω | ||
Interface Type Wire | ||
IP Rating IP68 | ||
Maximum Supply Voltage 200V | ||
Overall Depth 158mm | ||
Overall Height 158mm | ||
Overall Width 121mm | ||
Standards/Approvals UKEX II 2GD | ||
Resistance Tolerance ±20% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- CA
The Siemens ultrasonic level transducer delivers continuous, non-contact measurement of liquid levels up to 15 metres, providing an accurate solution for various industrial applications.
Integral temperature compensation ensures reliable measurements
Low ringing effect minimises blanking distance for enhanced accuracy
Self-cleaning design reduces maintenance effort over time
Hermetically sealed construction provides protection against moisture ingress
Chemically resistant materials guarantee durability in harsh environments
Related links
- Siemens XPS-15 Series Digital Transducer Wire 200V
- Siemens XPS-10 Series Digital Transducer Wire 200V
- Siemens ST-H Series Digital Transducer
- Siemens XPS-30 Series Level Ultrasonic
- Microchip MCP9803 Series Surface Mount SMBus 8-Pin SOIC
- Electrotherm Digital Transducer 35V -40 °C
- Electrotherm LKM 273 Digital Transducer 35V -25 °C
- Electrotherm 261 Digital Transducer 35V -40 °C
