Siemens XPS-10 Series Digital Transducer Wire 200V
- RS Stock No.:
- 814-448
- Mfr. Part No.:
- 7ML1115-3FA30
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£769.62
(exc. VAT)
£923.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £769.62 |
*price indicative
- RS Stock No.:
- 814-448
- Mfr. Part No.:
- 7ML1115-3FA30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Transducer | |
| Series | XPS-10 | |
| Resistance | 43Ω | |
| Interface Type | Wire | |
| IP Rating | IP68 | |
| Maximum Supply Voltage | 200V | |
| Overall Depth | 124mm | |
| Overall Height | 124mm | |
| Standards/Approvals | UKEX II 2GD | |
| Overall Width | 88mm | |
| Resistance Tolerance | ±20% | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Transducer | ||
Series XPS-10 | ||
Resistance 43Ω | ||
Interface Type Wire | ||
IP Rating IP68 | ||
Maximum Supply Voltage 200V | ||
Overall Depth 124mm | ||
Overall Height 124mm | ||
Standards/Approvals UKEX II 2GD | ||
Overall Width 88mm | ||
Resistance Tolerance ±20% | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- CA
The Siemens continuous, non-contact measurement solution for levels in various liquids and solids. It provides reliable performance over ranges up to 15 meters, making it suitable for diverse industrial applications.
Integral temperature compensation enhances measurement accuracy
Low ringing effect reduces blanking distance for precise readings
Self-cleaning design ensures low maintenance requirements
Chemically resistant materials allow for use in harsh environments
Hermetically sealed construction ensures durability and reliability
Related links
- Siemens XPS-10 Series Digital Transducer Wire 200V
- Siemens XPS-15 Series Digital Transducer Wire 200V
- Siemens ST-H Series Digital Transducer
- Siemens XPS-30 Series Level Ultrasonic
- Microchip MCP9803 Series Surface Mount SMBus 8-Pin SOIC
- Siemens Echomax XPS Series Ultrasonic Level Ultrasonic ATEX-Rated Housing
- Electrotherm Digital Transducer 35V -40 °C
- Electrotherm LKM 273 Digital Transducer 35V -25 °C
