Siemens XPS-10 Series Digital Transducer Wire 200V
- RS Stock No.:
- 814-486
- Mfr. Part No.:
- 7ML1115-5CG30
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£970.11
(exc. VAT)
£1,164.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £970.11 |
*price indicative
- RS Stock No.:
- 814-486
- Mfr. Part No.:
- 7ML1115-5CG30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Transducer | |
| Series | XPS-10 | |
| Resistance | 43Ω | |
| Interface Type | Wire | |
| IP Rating | IP68 | |
| Maximum Supply Voltage | 200V | |
| Overall Depth | 124mm | |
| Overall Width | 88mm | |
| Overall Height | 124mm | |
| Standards/Approvals | UKEX II 2GD | |
| Resistance Tolerance | ±20% | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Transducer | ||
Series XPS-10 | ||
Resistance 43Ω | ||
Interface Type Wire | ||
IP Rating IP68 | ||
Maximum Supply Voltage 200V | ||
Overall Depth 124mm | ||
Overall Width 88mm | ||
Overall Height 124mm | ||
Standards/Approvals UKEX II 2GD | ||
Resistance Tolerance ±20% | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- CA
The Siemens ultrasonic transducer effectively measures levels in both liquids and solids. It delivers continuous, non-contact measurements, dynamic performance, and robust environmental protection, making it suited for diverse industrial settings.
Integral temperature compensation enhances accuracy across varying conditions
Low ringing effect minimises blanking distance for precise level detection
Self-cleaning and low-maintenance design reduces upkeep efforts
Ideal for applications with steam and corrosive chemicals due to its hermetically sealed structure
Related links
- Siemens XPS-10 Series Digital Transducer Wire 200V
- Siemens XPS-15 Series Digital Transducer Wire 200V
- Siemens ST-H Series Digital Transducer
- Siemens XPS-30 Series Level Ultrasonic
- Microchip MCP9803 Series Surface Mount SMBus 8-Pin SOIC
- Siemens Echomax XPS Series Ultrasonic Level Ultrasonic ATEX-Rated Housing
- Electrotherm Digital Transducer 35V -40 °C
- Electrotherm LKM 273 Digital Transducer 35V -25 °C
