Siemens ST-H Series Digital Transducer
- RS Stock No.:
- 814-490
- Mfr. Part No.:
- 7ML1100-1CA30
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£672.66
(exc. VAT)
£807.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £672.66 |
*price indicative
- RS Stock No.:
- 814-490
- Mfr. Part No.:
- 7ML1100-1CA30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Transducer | |
| Series | ST-H | |
| IP Rating | IP68 | |
| Overall Height | 143mm | |
| Standards/Approvals | III | |
| Overall Width | 89mm | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Transducer | ||
Series ST-H | ||
IP Rating IP68 | ||
Overall Height 143mm | ||
Standards/Approvals III | ||
Overall Width 89mm | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CA
The Siemens ultrasonic level transducer is designed for continuous, non-contact measurement of liquid levels, offering precise distance calculations through acoustic Pulse emissions.
Can be mounted on narrow standpipes, ensuring effective space utilisation
Resilient against corrosive and harsh environmental conditions
Includes an integral temperature sensor for automatic sound velocity compensation
Offers a measuring range from 0.3 to 10 m for versatile application
Related links
- Siemens ST-H Series Digital Transducer
- Siemens XPS-15 Series Digital Transducer Wire 200V
- Siemens XPS-10 Series Digital Transducer Wire 200V
- Siemens 3NP1 Busbar Protection
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Siemens 7ML1100 Series Linear Transducer Analogue
- Microchip MCP9803 Series Surface Mount SMBus 8-Pin SOIC
- Electrotherm Digital Transducer 35V -40 °C
