Siemens XPS-15 Series Digital Transducer Wire 200V

Image representative of range

Subtotal (1 unit)*

£1,036.26

(exc. VAT)

£1,243.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,036.26

*price indicative

RS Stock No.:
814-453
Mfr. Part No.:
7ML1118-4CA30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Digital Transducer

Series

XPS-15

Resistance

36Ω

Interface Type

Wire

IP Rating

IP68

Maximum Supply Voltage

200V

Overall Depth

158mm

Standards/Approvals

UKEX II 2GD

Overall Height

158mm

Overall Width

121mm

Resistance Tolerance

±20%

Maximum Operating Temperature

90°C

COO (Country of Origin):
CA
The Siemens ultrasonic level transducer delivers precise distance measurement for both liquids and solids. Designed for continuous, non-contact operation, it ensures reliable performance in challenging environments.

Integral temperature compensation enhances accuracy across varying conditions

Low ringing effect significantly reduces blanking distance

Foam facing option available, Ideal for dusty environments

Self-cleaning design promotes low-maintenance operation

Chemically resistant materials ensure durability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy