BALLUFF BTL C1 - Profil PA - Analog Series Linear Position Sensor Analogue 30V dc
- RS Stock No.:
- 793-315
- Mfr. Part No.:
- BTL41WK
- Brand:
- BALLUFF
Image representative of range
Subtotal (1 unit)*
£388.03
(exc. VAT)
£465.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £388.03 |
*price indicative
- RS Stock No.:
- 793-315
- Mfr. Part No.:
- BTL41WK
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Linear Position Sensor | |
| Series | BTL C1 - Profil PA - Analog | |
| Housing Material | Anodised Aluminium | |
| Interface Type | Analogue | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | WEEE | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Linear Position Sensor | ||
Series BTL C1 - Profil PA - Analog | ||
Housing Material Anodised Aluminium | ||
Interface Type Analogue | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals WEEE | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- HU
The BALLUFF Sensor is a high-performance magnetostrictive device designed primarily for accurate linear position sensing in a variety of industrial applications.
Offers a measuring range from 25 mm to 4000 mm, suitable for versatile installation environments
Provides both analog voltage and current outputs for flexible integration into existing systems
Designed with short-circuit and polarity reversal protection to enhance reliability
Achieves a high sampling frequency of up to 4000 Hz for precise measurement
Related links
- BALLUFF BTL C1 - Profil PA - Analog Series Linear Position Sensor Analogue 30V dc
- BALLUFF BTL C1 - Profil PF - Analog Series Linear Position Sensor Analogue 30V dc
- BALLUFF BTL7 Series Linear Transducer Analogue 30V dc
- Novotechnik LS1 Series Position Sensor Analogue 30V
- Variohm Group ILT Series Linear Measuring Position Sensor 28V 35 mm Shaft
- Variohm Group ILT Series Linear Measuring Position Sensor 28V Push Rod Type, 9.5 mm Shaft
- Baumer GCA.5 Series Linear Transducer Analogue 30V dc
- BALLUFF, BTL-P-1012-4R Series Magnet 25 mm for Use with Micropulse Transducer
