BALLUFF BTL C1 - Profil PA - Analog Series Linear Position Sensor Analogue 30V dc
- RS Stock No.:
- 793-316
- Mfr. Part No.:
- BTL428J
- Brand:
- BALLUFF
Image representative of range
Subtotal (1 unit)*
£414.73
(exc. VAT)
£497.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £414.73 |
*price indicative
- RS Stock No.:
- 793-316
- Mfr. Part No.:
- BTL428J
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Linear Position Sensor | |
| Series | BTL C1 - Profil PA - Analog | |
| Housing Material | Anodised Aluminium | |
| Interface Type | Analogue | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | WEEE | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Linear Position Sensor | ||
Series BTL C1 - Profil PA - Analog | ||
Housing Material Anodised Aluminium | ||
Interface Type Analogue | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals WEEE | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- HU
The BALLUFF Magnetostrictive sensor is designed for precise linear position measurement, employing Advanced technology to deliver reliable outputs across a range of applications.
Offers adjustable output signals, ensuring compatibility with various systems
Supports a measuring range from 25mm to 4000mm for diverse applications
Features high resolution for accurate position detection, minimising errors
IP67 rated, ensuring protection against dust and water ingress
Related links
- BALLUFF BTL C1 - Profil PA - Analog Series Linear Position Sensor Analogue 30V dc
- BALLUFF BTL C1 - Profil PF - Analog Series Linear Position Sensor Analogue 30V dc
- BALLUFF BTL7 Series Linear Transducer Analogue 30V dc
- Baumer GCA.5 Series Linear Transducer Analogue 30V dc
- BALLUFF, BTL-P-1012-4R Series Magnet 25 mm for Use with Micropulse Transducer
- ifm electronic Interface Module AL2 Analogue 30V dc
- Eaton Analogue Input Module 178772 Analogue 30V dc
- Eaton Analogue Output Module 178790 Analogue 30V dc
