BALLUFF BTL C1 - Profil PF - Analog Series Linear Position Sensor Analogue 30V dc
- RS Stock No.:
- 793-311
- Mfr. Part No.:
- BTL3ZR2
- Brand:
- BALLUFF
Subtotal (1 unit)*
£419.24
(exc. VAT)
£503.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £419.24 |
*price indicative
- RS Stock No.:
- 793-311
- Mfr. Part No.:
- BTL3ZR2
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Linear Position Sensor | |
| Series | BTL C1 - Profil PF - Analog | |
| Housing Material | Anodised Aluminium | |
| Interface Type | Analogue | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | WEEE | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Linear Position Sensor | ||
Series BTL C1 - Profil PF - Analog | ||
Housing Material Anodised Aluminium | ||
Interface Type Analogue | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals WEEE | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- HU
The BALLUFF Sensor is a precise magnetostrictive device designed for linear position measurement, providing reliable feedback within various industrial applications. It ensures accurate and consistent data capture in dynamic environments.
Supports multiple output interfaces, including analog voltage and current options
Features a measuring range from 25 to 4000 mm, accommodating various lengths
Good linearity deviation performance ensures reliable position measurement
Built with an aluminium housing, offering Durable protection against environmental factors
Related links
- BALLUFF BTL C1 - Profil PA - Analog Series Linear Position Sensor Analogue 30V dc
- BALLUFF BTL7 Series Linear Transducer Analogue 30V dc
- Baumer GCA.5 Series Linear Transducer Analogue 30V dc
- BALLUFF, BTL-P-1012-4R Series Magnet 25 mm for Use with Micropulse Transducer
- ifm electronic Interface Module AL2 Analogue 30V dc
- Eaton Analogue Input Module 178772 Analogue 30V dc
- Eaton Analogue Output Module 178790 Analogue 30V dc
- Phoenix Contact Analogue Input Module UM-2KS40/16AI/SI/RS/Z/SO225 Analogue 30V dc
