BALLUFF BTL C1 - Profil PA - Analog Series Linear Position Sensor Analogue 30V dc
- RS Stock No.:
- 793-312
- Mfr. Part No.:
- BTL4263
- Brand:
- BALLUFF
Image representative of range
Subtotal (1 unit)*
£405.84
(exc. VAT)
£487.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £405.84 |
*price indicative
- RS Stock No.:
- 793-312
- Mfr. Part No.:
- BTL4263
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Linear Position Sensor | |
| Series | BTL C1 - Profil PA - Analog | |
| Housing Material | Anodised Aluminium | |
| Interface Type | Analogue | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | WEEE | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Linear Position Sensor | ||
Series BTL C1 - Profil PA - Analog | ||
Housing Material Anodised Aluminium | ||
Interface Type Analogue | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals WEEE | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- HU
The BALLUFF Analogue magnetostrictive linear position sensor offers precise measurement of position within a range of 25 to 4000 mm, ensuring reliable performance in various applications.
Maintains a high resolution of 4 μm for accurate positioning
Works within an operating voltage range of 10 to 30 V DC
Features short-circuit protection for improved reliability
Boasts a Compact design with a rugged, anodised aluminium housing
Related links
- BALLUFF BTL C1 - Profil PA - Analog Series Linear Position Sensor Analogue 30V dc
- BALLUFF BTL C1 - Profil PF - Analog Series Linear Position Sensor Analogue 30V dc
- BALLUFF BTL7 Series Linear Transducer Analogue 30V dc
- Baumer GCA.5 Series Linear Transducer Analogue 30V dc
- BALLUFF, BTL-P-1012-4R Series Magnet 25 mm for Use with Micropulse Transducer
- BALLUFF BIW Series Linear Transducer 30V dc
- Variohm Group ILT Series Linear Measuring Position Sensor 28V 35 mm Shaft
- Variohm Group ILT Series Linear Measuring Position Sensor 28V Push Rod Type, 9.5 mm Shaft
