Hengstler AR62 Series Magnetic Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft

Subtotal (1 unit)*

£949.36

(exc. VAT)

£1,139.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£949.36

*price indicative

RS Stock No.:
762-481
Mfr. Part No.:
0570112
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Encoder

Encoder Technology

Magnetic

Series

AR62

Pulses Per Revolution

4096Pulses

Maximum Revolutions

5000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

CAN Open

Terminal Type

Connector Radial

IP Rating

IP67

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Standards/Approvals

E1

Overall Height

58mm

Overall Width

58mm

Mount Type

Clamping Flange Mount

Maximum Operating Temperature

85°C

COO (Country of Origin):
SK
The Hengstler heavy-duty absolute encoder is designed for robust performance in extreme conditions.

Single and multiturn resolution up to 28 bits for precise measurements

Wearless, self-energetic multi-turn technology eliminates the need for batteries

Capable of withstanding 300 N axial and radial load for durability

High shock resistance to 200 g and vibration resistance of 20 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy