Hengstler AR62 Series Magnetic Encoder 30V, 4096 Pulses ppr, Analogue Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 762-476
- Mfr. Part No.:
- 0570020
- Brand:
- Hengstler
Subtotal (1 unit)*
£471.69
(exc. VAT)
£566.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £471.69 |
*price indicative
- RS Stock No.:
- 762-476
- Mfr. Part No.:
- 0570020
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Encoder | |
| Encoder Technology | Magnetic | |
| Pulses Per Revolution | 4096Pulses | |
| Series | AR62 | |
| Maximum Revolutions | 5000rpm | |
| Output Signal Type | Analogue | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | Analogue | |
| Terminal Type | Radial | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 58mm | |
| Standards/Approvals | cULuS | |
| Overall Width | 58mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Clamping Flange Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Encoder | ||
Encoder Technology Magnetic | ||
Pulses Per Revolution 4096Pulses | ||
Series AR62 | ||
Maximum Revolutions 5000rpm | ||
Output Signal Type Analogue | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type Analogue | ||
Terminal Type Radial | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Height 58mm | ||
Standards/Approvals cULuS | ||
Overall Width 58mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Clamping Flange Mount | ||
- COO (Country of Origin):
- SK
The Hengstler encoder is designed for precise measurement and reliable performance in challenging environments. This Compact device offers exceptional durability, making it Ideal for various industrial applications.
Single- and multi-turn resolution of up to 28 bits for accurate positioning
Wearless multi-turn technology ensures long-term reliability without batteries
Withstands extreme temperatures ranging from -40°C to +100°C
Related links
- Hengstler AR62 Series Magnetic Encoder 30V Analogue Signal 10 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 6 mm Shaft
- Hengstler AC61 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- ifm electronic RM8 Series Magnetic Absolute Encoder 30V dc TTL Signal 12 mm Shaft
