Hengstler RI32-O Series Incremental Incremental Encoder 30V dc, 100 ppr ppr, Push Pull Signal, Solid Shaft Type, 6 mm

Subtotal (1 unit)*

£157.64

(exc. VAT)

£189.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.64

*price indicative

RS Stock No.:
762-468
Mfr. Part No.:
0527044
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Incremental

Product Type

Incremental Encoder

Series

RI32-O

Pulses Per Revolution

100ppr

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull

Shaft Type

Solid Shaft

Shaft Diameter

6mm

Interface Type

Push Pull

Terminal Type

PVC Cable

IP Rating

IP40, IP50

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-10°C

Overall Height

36mm

Standards/Approvals

UL (listed)

Overall Width

30mm

Mount Type

Round Flange Mount

Maximum Operating Temperature

60°C

Switching Frequency

200kHz

COO (Country of Origin):
SK
The Hengstler Incremental encoder is designed for small applications, delivering precise and economical performance while serving as an effective replacement for existing encoder models.

Compact housing with a diameter of 30 mm for versatile installation

Supports various Pulse numbers from 5 to 1500 for flexibility in applications

Designed with high efficiency via ball bearing, ensuring reliable performance

Operating temperature range of -10 °C to +60 °C for adaptable usage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy