Hengstler RI32-O Series Incremental Incremental Encoder 30V, 200 ppr ppr, Push Pull Signal, Solid Shaft Type, 5 mm Shaft

Image representative of range

Subtotal (1 unit)*

£157.64

(exc. VAT)

£189.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.64

*price indicative

RS Stock No.:
760-804
Mfr. Part No.:
0527218
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Incremental Encoder

Encoder Technology

Incremental

Series

RI32-O

Pulses Per Revolution

200ppr

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull

Shaft Type

Solid Shaft

Shaft Diameter

5mm

Interface Type

Incremental Encoder

Terminal Type

PVC Cable

IP Rating

IP50

Maximum Supply Voltage

30V

Minimum Operating Temperature

-10°C

Overall Depth

27mm

Standards/Approvals

cUL us Listed

Overall Width

30mm

Overall Height

30mm

Maximum Operating Temperature

60°C

Mount Type

Round Flange Mount

COO (Country of Origin):
SK
The Hengstler Incremental encoder is a Compact device designed for small applications, offering reliable incremental output with TTL and HTL options to suit various operational needs.

Offers a maximum rotational speed of 6,000 rpm with low torque

Features a Compact 30 mm housing diameter and a robust stainless steel shaft

Operating temperature range from -10 °C to +60 °C, allowing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy