Hengstler RI32-O Series Incremental Incremental Encoder 5V, 5 ppr ppr, Push Pull Signal, Solid Shaft Type, 6 mm Shaft

Image representative of range

Subtotal (1 unit)*

£157.64

(exc. VAT)

£189.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.64

*price indicative

RS Stock No.:
760-801
Mfr. Part No.:
0527104
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Incremental Encoder

Encoder Technology

Incremental

Pulses Per Revolution

5ppr

Series

RI32-O

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull

Shaft Type

Solid Shaft

Shaft Diameter

6mm

Interface Type

Incremental Encoder

IP Rating

IP50

Terminal Type

PVC Cable

Maximum Supply Voltage

5V

Minimum Operating Temperature

-10°C

Overall Depth

27mm

Standards/Approvals

cUL us Listed

Overall Height

30mm

Overall Width

30mm

Maximum Operating Temperature

60°C

Mount Type

Round Flange Mount

COO (Country of Origin):
SK
The Hengstler Incremental encoder is a Compact device designed for small applications, offering reliable incremental output with TTL and HTL options to suit various operational needs.

Offers a maximum rotational speed of 6,000 rpm with low torque

Features a Compact 30 mm housing diameter and a robust stainless steel shaft

Operating temperature range from -10 °C to +60 °C, allowing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy