Hengstler RI32-O Series Incremental Incremental Encoder 30V, 200 ppr ppr, Push Pull Signal, Solid Shaft Type, 6 mm Shaft
- RS Stock No.:
- 760-799
- Mfr. Part No.:
- 0527045
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£157.64
(exc. VAT)
£189.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.64 |
*price indicative
- RS Stock No.:
- 760-799
- Mfr. Part No.:
- 0527045
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Series | RI32-O | |
| Pulses Per Revolution | 200ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | Incremental Encoder | |
| IP Rating | IP50 | |
| Terminal Type | PVC Cable | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 27mm | |
| Standards/Approvals | cUL us Listed | |
| Overall Width | 30mm | |
| Overall Height | 30mm | |
| Maximum Operating Temperature | 60°C | |
| Mount Type | Round Flange Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Series RI32-O | ||
Pulses Per Revolution 200ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type Incremental Encoder | ||
IP Rating IP50 | ||
Terminal Type PVC Cable | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 27mm | ||
Standards/Approvals cUL us Listed | ||
Overall Width 30mm | ||
Overall Height 30mm | ||
Maximum Operating Temperature 60°C | ||
Mount Type Round Flange Mount | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder is a Compact device designed for small applications, offering reliable incremental output with TTL and HTL options to suit various operational needs.
Offers a maximum rotational speed of 6,000 rpm with low torque
Features a Compact 30 mm housing diameter and a robust stainless-steel shaft
Operating temperature range from –10 °C to +60 °C, allowing dependable performance in a wide range of industrial environments
Features a Compact 30 mm housing diameter and a robust stainless-steel shaft
Operating temperature range from –10 °C to +60 °C, allowing dependable performance in a wide range of industrial environments
Related links
- Hengstler RI32-O Series Incremental Incremental Encoder 30V Push Pull Signal 5 mm Shaft
- Hengstler RI32-O Series Incremental Incremental Encoder 30V Push Pull Signal 6 mm Shaft
- Hengstler RI32-O Series Incremental Incremental Encoder 30V Push Pull Signal 5 mm Shaft
- Hengstler RI32-O Series Incremental Incremental Encoder 30V dc Push Pull Signal 6 mm
- Hengstler RI32-O Series Incremental Incremental Encoder 5V Push Pull Signal 6 mm Shaft
- Hengstler RI32 Series Incremental Incremental Encoder 30V dc Push Pull Signal 6 mm Shaft
- Hengstler RI32 Series Incremental Incremental Encoder 30V dc Push Pull Signal 6 mm Shaft
- Hengstler RI32 Series Incremental Incremental Encoder 30V dc Push Pull Signal 6 mm Shaft
