Hengstler RI58 Series Optical Incremental Encoder 30V, 2048 Pulses ppr, Push Pull Signal, Solid Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£217.00

(exc. VAT)

£260.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£217.00

*price indicative

RS Stock No.:
761-379
Mfr. Part No.:
0551495
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Incremental Encoder

Encoder Technology

Optical

Pulses Per Revolution

2048Pulses

Series

RI58

Maximum Revolutions

10000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

Push Pull

Terminal Type

M23 Connector

IP Rating

IP65

Maximum Supply Voltage

30V

Minimum Operating Temperature

-10°C

Standards/Approvals

RoHS

Overall Height

51.5mm

Overall Width

58.5mm

Mount Type

Clamping Flange Mount

Maximum Operating Temperature

70°C

Switching Frequency

200kHz

COO (Country of Origin):
SK
The Hengstler incremental encoder is a high-precision device is designed for accurate motion feedback and control applications. It features a through hollow shaft design, ensuring reliable operation in various industrial contexts.

Housing diameter of 58 mm provides a Compact and efficient design

Available Pulse counts ranging from 1 to 5000 allow for versatile applications

Protection class IP64 ensures durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy