Hengstler AD36 Series Optical Absolute Encoder 5V, 2048 Pulses ppr, Binary Signal, Solid Type, 6 mm Shaft
- RS Stock No.:
- 761-370
- Mfr. Part No.:
- 0545658
- Brand:
- Hengstler
Subtotal (1 unit)*
£316.77
(exc. VAT)
£380.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £316.77 |
*price indicative
- RS Stock No.:
- 761-370
- Mfr. Part No.:
- 0545658
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Absolute Encoder | |
| Series | AD36 | |
| Pulses Per Revolution | 2048Pulses | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | SSI | |
| Terminal Type | Cable | |
| IP Rating | IP64 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 32.8mm | |
| Standards/Approvals | UKCA | |
| Overall Width | 38.1mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 100°C | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Absolute Encoder | ||
Series AD36 | ||
Pulses Per Revolution 2048Pulses | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type SSI | ||
Terminal Type Cable | ||
IP Rating IP64 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Overall Height 32.8mm | ||
Standards/Approvals UKCA | ||
Overall Width 38.1mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 100°C | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
The Hengstler Incremental Rotary Encoder is a precision-engineered solution for industrial automation and robotics. Precision-engineered for CNC machinery, this RI58-D series encoder provides reliable position and speed feedback to ensure high accuracy in demanding motor control applications.
Resolution from 1 to 5000 pulses per revolution
Hollow shaft with 12 mm diameter
Maximum operating speed 6000 RPM
RS422 or Push-Pull signal output
Related links
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AC36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AD58 Series Optical Absolute Encoder 5V Binary Signal 10 mm Shaft
- Hengstler AD58 Series Optical Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
- Hengstler S21 Series Optical Rotary Encoder 30V Binary Signal 10 mm Shaft
- Hengstler RI59 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
