Hengstler 57100 Series Absolute Position/Rotary Encoder Sensor 12V dc, Absolute Encoder Multiturn Signal, Hollow Type

Image representative of range

Subtotal (1 unit)*

£768.05

(exc. VAT)

£921.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£768.05

*price indicative

RS Stock No.:
761-003
Mfr. Part No.:
0571006
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Absolute

Product Type

Position/Rotary Encoder Sensor

Series

57100

Maximum Revolutions

12000rpm

Output Signal Type

Absolute Encoder Multiturn

Shaft Type

Hollow

Interface Type

RS485

IP Rating

IP40

Terminal Type

Connector

Maximum Supply Voltage

12V dc

Minimum Operating Temperature

-40°C

Overall Depth

29mm

Overall Height

38.3mm

Standards/Approvals

RoHS

Overall Width

38.3mm

Mount Type

Flange

Maximum Operating Temperature

115°C

COO (Country of Origin):
DE
The Hengstler motor feedback encoder seamlessly integrates into Advanced motion control systems, offering both single turn and multitier capabilities for enhanced functional safety.

Single turn resolution up to 20 Bit and multitier resolution of 12 Bit

Compact design with a mounting depth of just 29 mm

High-speed operation at continuous speeds up to 12,000 rpm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy