Allen Bradley 843ES Series Absolute Position/Rotary Encoder Sensor 30V, Ethernet IP Signal, Solid Type, 10 mm Shaft

Subtotal (1 unit)*

£3,121.58

(exc. VAT)

£3,745.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,121.58

*price indicative

RS Stock No.:
220-0996
Mfr. Part No.:
843ES-MIP14BA4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Encoder Technology

Absolute

Product Type

Position/Rotary Encoder Sensor

Series

843ES

Maximum Revolutions

4096rpm

Output Signal Type

Ethernet IP

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

Ethernet/IP

Terminal Type

Screw

IP Rating

IP67

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Depth

59mm

Standards/Approvals

IEC

Overall Width

59mm

Overall Height

75.5mm

Maximum Operating Temperature

80°C

Mount Type

Flange

COO (Country of Origin):
DE
The Rockwell Automation 843ES CIP Safety Encoder has multi turns with synchro flange. It has 15 bit safety and 18 bit standard resolution. It rated according to EC 61800-5-2, IEC 620261, and IEC 61508-1. It has 10 mm solid shaft.

It has IP67 washdown rating

It has small form factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy