Allen Bradley 843ES Series Absolute Position/Rotary Encoder Sensor 30V, Ethernet IP Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 220-0995
- Mfr. Part No.:
- 843ES-MIP14BA1
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£4,236.61
(exc. VAT)
£5,083.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,236.61 |
*price indicative
- RS Stock No.:
- 220-0995
- Mfr. Part No.:
- 843ES-MIP14BA1
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Encoder Technology | Absolute | |
| Product Type | Position/Rotary Encoder Sensor | |
| Series | 843ES | |
| Maximum Revolutions | 4096rpm | |
| Output Signal Type | Ethernet IP | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | Ethernet/IP | |
| IP Rating | IP67 | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 59mm | |
| Overall Width | 59mm | |
| Standards/Approvals | IEC | |
| Overall Height | 75.5mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Encoder Technology Absolute | ||
Product Type Position/Rotary Encoder Sensor | ||
Series 843ES | ||
Maximum Revolutions 4096rpm | ||
Output Signal Type Ethernet IP | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type Ethernet/IP | ||
IP Rating IP67 | ||
Terminal Type Screw | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 59mm | ||
Overall Width 59mm | ||
Standards/Approvals IEC | ||
Overall Height 75.5mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Rockwell Automation 843ES CIP Safety Encoder has multi turns with clamping flange. It has 15 bit safety and 18 bit standard resolution. It rated according to EC 61800-5-2, IEC 620261, and IEC 61508-1. It has 10 mm solid shaft.
It has IP67 washdown rating
It has small form factor
Related links
- Allen Bradley 843ES Series Absolute Position/Rotary Encoder Sensor 30V Solid Type, 9.52 mm Shaft
- Allen Bradley 843ES Series Absolute Position/Rotary Encoder Sensor 30V Solid Type, 10 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Solid Type, 12 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Solid Type, 9.52 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Solid Type, 10 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Hollow Type, 15 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Hollow Type, 12 mm Shaft
- Allen Bradley 843ES Series Absolute Absolute Encoder 30V Hollow Type, 9.52 mm Shaft
