Hengstler 57100 Series Absolute Position/Rotary Encoder Sensor 12V dc, Absolute Encoder Multiturn Signal, Hollow Type

Image representative of range

Subtotal (1 unit)*

£647.81

(exc. VAT)

£777.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£647.81

*price indicative

RS Stock No.:
761-002
Mfr. Part No.:
0571005
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Position/Rotary Encoder Sensor

Encoder Technology

Absolute

Series

57100

Maximum Revolutions

12000rpm

Output Signal Type

Absolute Encoder Multiturn

Shaft Type

Hollow

Interface Type

RS485

IP Rating

IP40

Terminal Type

Connector

Maximum Supply Voltage

12V dc

Minimum Operating Temperature

-40°C

Overall Depth

29mm

Standards/Approvals

RoHS

Overall Width

38.3mm

Overall Height

38.3mm

Mount Type

Flange

Maximum Operating Temperature

115°C

COO (Country of Origin):
DE
The Hengstler absolute motor feedback encoder delivers reliable performance for high-performance motion control, is designed for both single turn and multitier applications in functional safety environments.

Compact multitier encoder with a mounting depth of just 29 mm

Operates within a wide temperature range of -40°C to +115°C

Provides resolution of up to 20 Bit for single turn and 12 Bit for multitier

Features a strain relief ECU Interface for secure connections

Compatible with functional safety applications, certifying to SIL2 PLd and SIL3 PLe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy