Hengstler RI76 Series Incremental Rotary Encoder 30V, 1024 ppr ppr, Push Pull Signal, Through Hollow Shaft Type, 20 mm

Image representative of range

Subtotal (1 unit)*

£377.18

(exc. VAT)

£452.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£377.18

*price indicative

RS Stock No.:
760-843
Mfr. Part No.:
0534522
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Rotary Encoder

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Series

RI76

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull

Shaft Type

Through Hollow Shaft

Shaft Diameter

20mm

Interface Type

Incremental Encoder

Terminal Type

Cable

IP Rating

IP50

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Depth

30mm

Standards/Approvals

cUL us Listed

Overall Width

76mm

Overall Height

81.5mm

Mount Type

Hollow Shaft Mount

Maximum Operating Temperature

100°C

COO (Country of Origin):
SK
The Hengstler Incremental encoder is a Compact and reliable feedback device designed for precise position and speed detection in industrial applications. Its robust housing and flexibility during installation make it Ideal for diverse applications such as motors and printing machines.

Offers 76 mm outside diameter

Operates in temperatures up to 100°C

Suitable for motors printing machines and lifts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy