Hengstler RI76 Series Incremental Rotary Encoder 5V, 10000 ppr ppr, Push Pull Signal, Through Hollow Shaft Type, 20 mm
- RS Stock No.:
- 760-826
- Mfr. Part No.:
- 0533094
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£463.32
(exc. VAT)
£555.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £463.32 |
*price indicative
- RS Stock No.:
- 760-826
- Mfr. Part No.:
- 0533094
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Rotary Encoder | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 10000ppr | |
| Series | RI76 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Through Hollow Shaft | |
| Shaft Diameter | 20mm | |
| Interface Type | Incremental Encoder | |
| Terminal Type | Cable | |
| IP Rating | IP50 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 30mm | |
| Overall Width | 76mm | |
| Standards/Approvals | cUL us Listed | |
| Overall Height | 81.5mm | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Hollow Shaft Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Rotary Encoder | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 10000ppr | ||
Series RI76 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Through Hollow Shaft | ||
Shaft Diameter 20mm | ||
Interface Type Incremental Encoder | ||
Terminal Type Cable | ||
IP Rating IP50 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 30mm | ||
Overall Width 76mm | ||
Standards/Approvals cUL us Listed | ||
Overall Height 81.5mm | ||
Maximum Operating Temperature 100°C | ||
Mount Type Hollow Shaft Mount | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder offers precise position sensing for various applications, accommodating shaft diameters and ensuring reliable performance under a wide range of environmental conditions.
Offers a versatile shaft diameter range of 15 mm to 42 mm
Operates at temperatures from -25 °C to +100 °C, suitable for diverse applications
Supports Pulse counts up to 10,000 with high-frequency outputs
Protection class IP65 ensures durability in harsh conditions
Minimum mounting lengths vary based on shaft diameter and clamping type
Related links
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 20 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 42 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 32 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 20 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 20 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 20 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 20 mm
- Hengstler RI76 Series Incremental Rotary Encoder 30V Push Pull Signal 20 mm
