Hengstler RI76 Series Incremental Rotary Encoder 5V, 2048 ppr ppr, Push Pull Signal, Through Hollow Shaft Type, 20 mm

Image representative of range

Subtotal (1 unit)*

£413.46

(exc. VAT)

£496.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£413.46

*price indicative

RS Stock No.:
760-824
Mfr. Part No.:
0533087
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Incremental

Product Type

Rotary Encoder

Pulses Per Revolution

2048ppr

Series

RI76

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull

Shaft Type

Through Hollow Shaft

Shaft Diameter

20mm

Interface Type

Incremental Encoder

IP Rating

IP50

Terminal Type

Cable

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Overall Depth

30mm

Standards/Approvals

cUL us Listed

Overall Width

76mm

Overall Height

81.5mm

Maximum Operating Temperature

100°C

Mount Type

Hollow Shaft Mount

COO (Country of Origin):
SK
The Hengstler Incremental encoder is designed for precision motion control applications, featuring a robust structure that accommodates various shaft diameters and mounting configurations. Its reliability and high Pulse count make it Ideal for industrial use.

Achieves operating temperatures up to 100°C

Offers an array of Pulse counts from 1 to 10,000 for flexibility

Boasts protection classes up to IP65, ensuring durability

Provides easy installation with front or rear clamping rings

Designed for maximum speeds of up to 6000 rpm depending on the configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy