Hengstler RI76 Series Incremental Rotary Encoder 5V, 2048 ppr ppr, Push Pull Signal, Through Hollow Shaft Type, 42 mm
- RS Stock No.:
- 760-833
- Mfr. Part No.:
- 0534088
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£488.57
(exc. VAT)
£586.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £488.57 |
*price indicative
- RS Stock No.:
- 760-833
- Mfr. Part No.:
- 0534088
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Rotary Encoder | |
| Encoder Technology | Incremental | |
| Series | RI76 | |
| Pulses Per Revolution | 2048ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Through Hollow Shaft | |
| Shaft Diameter | 42mm | |
| Interface Type | Incremental Encoder | |
| Terminal Type | Cable | |
| IP Rating | IP50 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 30mm | |
| Overall Width | 76mm | |
| Standards/Approvals | cUL us Listed | |
| Overall Height | 81.5mm | |
| Mount Type | Hollow Shaft Mount | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Rotary Encoder | ||
Encoder Technology Incremental | ||
Series RI76 | ||
Pulses Per Revolution 2048ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Through Hollow Shaft | ||
Shaft Diameter 42mm | ||
Interface Type Incremental Encoder | ||
Terminal Type Cable | ||
IP Rating IP50 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 30mm | ||
Overall Width 76mm | ||
Standards/Approvals cUL us Listed | ||
Overall Height 81.5mm | ||
Mount Type Hollow Shaft Mount | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder is a Compact and reliable feedback device designed for precise position and speed detection in industrial applications. Its robust housing and flexibility during installation make it Ideal for diverse applications such as motors and printing machines.
Offers 76 mm outside diameter
Operates in temperatures up to 100°C
Suitable for motors printing machines and lifts
Related links
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 42 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 20 mm
- Hengstler RI76 Series Incremental Rotary Encoder 30V Push Pull Signal 42 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 42 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 42 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 42 mm
- Hengstler RI76 Series Incremental Rotary Encoder 30V Push Pull Signal 42 mm
- Hengstler RI76 Series Incremental Rotary Encoder 30V Push Pull Signal 42 mm
