Hengstler RI76 Series Incremental Rotary Encoder 5V, 1024 ppr ppr, Push Pull Signal, Through Hollow Shaft Type, 42 mm

Image representative of range

Subtotal (1 unit)*

£476.46

(exc. VAT)

£571.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£476.46

*price indicative

RS Stock No.:
760-850
Mfr. Part No.:
0538409
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Rotary Encoder

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Series

RI76

Maximum Revolutions

1800rpm

Output Signal Type

Push Pull

Shaft Type

Through Hollow Shaft

Shaft Diameter

42mm

Interface Type

Incremental Encoder

IP Rating

IP65

Terminal Type

Cable

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Overall Depth

30mm

Standards/Approvals

cUL us Listed

Overall Height

81.5mm

Overall Width

76mm

Mount Type

Hollow Shaft Mount

Maximum Operating Temperature

100°C

COO (Country of Origin):
SK
The Hengstler Incremental encoder is designed for precision measurement and control in various applications, offering robust performance in motor, printing, and lift systems with an impressive operating temperature range.

Housing diameter of 76 mm ensures Compact installation and durability

Operating temperature from -25 °C to +100 °C accommodates diverse environments

Protection class IP65 ensures durability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy