Hengstler RI76 Series Incremental Rotary Encoder 30V, 9000 ppr ppr, Push Pull Signal, Through Hollow Shaft Type, 42 mm
- RS Stock No.:
- 760-823
- Mfr. Part No.:
- 0533042
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£682.49
(exc. VAT)
£818.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £682.49 |
*price indicative
- RS Stock No.:
- 760-823
- Mfr. Part No.:
- 0533042
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Rotary Encoder | |
| Encoder Technology | Incremental | |
| Series | RI76 | |
| Pulses Per Revolution | 9000ppr | |
| Maximum Revolutions | 1800rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Through Hollow Shaft | |
| Shaft Diameter | 42mm | |
| Interface Type | Incremental Encoder | |
| IP Rating | IP65 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 30mm | |
| Overall Height | 81.5mm | |
| Overall Width | 76mm | |
| Standards/Approvals | cUL us Listed | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Hollow Shaft Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Rotary Encoder | ||
Encoder Technology Incremental | ||
Series RI76 | ||
Pulses Per Revolution 9000ppr | ||
Maximum Revolutions 1800rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Through Hollow Shaft | ||
Shaft Diameter 42mm | ||
Interface Type Incremental Encoder | ||
IP Rating IP65 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 30mm | ||
Overall Height 81.5mm | ||
Overall Width 76mm | ||
Standards/Approvals cUL us Listed | ||
Maximum Operating Temperature 100°C | ||
Mount Type Hollow Shaft Mount | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder offers precise rotational position measurement with a Compact design. Its robust housing and flexibility during installation make it Ideal for diverse applications such as motors and printing machines.
Capable of operating at temperatures up to 100°C
IP65 protection class ensures reliability in harsh environments
Flexible mounting options accommodate various installation requirements
Standard output versions support multiple communication protocols
Current draw is typically low at 60 mA for efficient operation
Related links
- Hengstler RI76 Series Incremental Rotary Encoder 30V Push Pull Signal 42 mm
- Hengstler RI76 Series Incremental Rotary Encoder 30V Push Pull Signal 42 mm
- Hengstler RI76 Series Incremental Rotary Encoder 30V Push Pull Signal 42 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 42 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 42 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 42 mm
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 42 mm
- Hengstler RI76 Series Incremental Rotary Encoder 30V Push Pull Signal 32 mm
