Hengstler RI36 Series Incremental Rotary Encoder 5V, 1024 ppr ppr, RS422 Signal, Solid Shaft Type, 6 mm Shaft
- RS Stock No.:
- 760-776
- Mfr. Part No.:
- 0521203
- Brand:
- Hengstler
Subtotal (1 unit)*
£159.12
(exc. VAT)
£190.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.12 |
*price indicative
- RS Stock No.:
- 760-776
- Mfr. Part No.:
- 0521203
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Rotary Encoder | |
| Encoder Technology | Incremental | |
| Series | RI36 | |
| Pulses Per Revolution | 1024ppr | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | Incremental Encoder | |
| IP Rating | IP64 | |
| Terminal Type | PVC Cable | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 38mm | |
| Overall Width | 36.6mm | |
| Standards/Approvals | cUL us Listed | |
| Overall Height | 36.6mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Round Flange Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Rotary Encoder | ||
Encoder Technology Incremental | ||
Series RI36 | ||
Pulses Per Revolution 1024ppr | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type Incremental Encoder | ||
IP Rating IP64 | ||
Terminal Type PVC Cable | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 38mm | ||
Overall Width 36.6mm | ||
Standards/Approvals cUL us Listed | ||
Overall Height 36.6mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Round Flange Mount | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder is a miniature industry encoder designed for demanding applications such as motors and automated equipment. It provides precise position feedback with a high number of Pulse options.
Built with IP64 protection, ensuring durability in various conditions
Max speed capability of 10,000 rpm for high-performance applications
Lightweight aluminium housing optimises integration into machinery
Operating temperature range of -10 °C to +70 °C suitable for diverse environments
Related links
- Hengstler RI36 Series Incremental Rotary Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36 Series Incremental Rotary Encoder 30V RS422 Signal 6 mm Shaft
- Hengstler RI36 Series Incremental Rotary Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36 Series Incremental Rotary Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36 Series Incremental Rotary Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI36 Series Incremental Rotary Encoder 30V RS422 Signal 6 mm Shaft
