Hengstler RI36 Series Incremental Rotary Encoder 30V, 1024 ppr ppr, RS422 Signal, Solid Shaft Type, 6 mm Shaft

Image representative of range

Subtotal (1 unit)*

£178.45

(exc. VAT)

£214.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.45

*price indicative

RS Stock No.:
760-784
Mfr. Part No.:
0521564
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Rotary Encoder

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Series

RI36

Maximum Revolutions

10000rpm

Output Signal Type

RS422

Shaft Type

Solid Shaft

Shaft Diameter

6mm

Interface Type

Incremental Encoder

Terminal Type

PVC Cable

IP Rating

IP64

Maximum Supply Voltage

30V

Minimum Operating Temperature

-10°C

Overall Depth

38mm

Overall Height

36.6mm

Standards/Approvals

cUL us Listed

Overall Width

36.6mm

Mount Type

Synchro Flange Mount

Maximum Operating Temperature

70°C

COO (Country of Origin):
SK
The Hengstler Incremental encoder is a miniature industry encoder designed for demanding applications such as motors and automated equipment. It provides precise position feedback with a high number of Pulse options.

Built with IP64 protection, ensuring durability in various conditions

Max speed capability of 10,000 rpm for high-performance applications

Lightweight aluminium housing optimises integration into machinery

Operating temperature range of -10 °C to +70 °C suitable for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy