OPKON SLPC Series Linear Potentiometer Cable 28V dc

Image representative of range

Subtotal (1 unit)*

£135.94

(exc. VAT)

£163.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.94

*price indicative

RS Stock No.:
749-346
Mfr. Part No.:
SLPC-150-C-5K-1M
Brand:
OPKON
Find similar products by selecting one or more attributes.
Select all

Brand

OPKON

Product Type

Linear Potentiometer

Series

SLPC

Resistance

5kΩ

Housing Material

Anodised Aluminium

Interface Type

Cable

IP Rating

IP54

Maximum Supply Voltage

28V dc

Overall Depth

252mm

Standards/Approvals

EN 60529

Overall Width

18mm

Overall Height

18mm

Resistance Tolerance

±20 %

Maximum Operating Temperature

80°C

COO (Country of Origin):
TR
The OPKON linear potentiometer ensures precise stroke measurements, designed with a slim body and robust ball joints on both ends for enhanced durability.

Continuous resolution and repeatability under 0.01 mm guarantee accuracy

Protection level is IP 54

Operating temperature ranges between -20°C and +80°C for reliability

Mechanical life rated at 100 million movements ensures longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy