OPKON RTK Series Linear Potentiometer Cable 28V dc

Subtotal (1 unit)*

£124.60

(exc. VAT)

£149.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.60

*price indicative

RS Stock No.:
749-455
Mfr. Part No.:
RTK-200-C-5K-1M
Brand:
OPKON
Find similar products by selecting one or more attributes.
Select all

Brand

OPKON

Product Type

Linear Potentiometer

Series

RTK

Resistance

5kΩ

Housing Material

Anodised Aluminium

Interface Type

Cable

IP Rating

IP65

Maximum Supply Voltage

28V dc

Overall Depth

311mm

Overall Height

33mm

Overall Width

33mm

Maximum Operating Temperature

80°C

Resistance Tolerance

±20 %

COO (Country of Origin):
TR
The OPKON linear potentiometer is designed for precision displacement measurement. It reliably captures data with exceptional accuracy and durability.

Infinite resolution ensures precise measurement without limitations

Durable mechanical life rated at 100 million movements for longevity

Protection level IP65 shields the device from dust and water ingress

Various resistance ratings available, 5 kOhm suited for 30 to 600 mm stroke length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy