OPKON SLPIS Series Linear Potentiometer Cable 28V dc
- RS Stock No.:
- 749-356
- Mfr. Part No.:
- SLPIS-100-B-5K-1M
- Brand:
- OPKON
Image representative of range
Subtotal (1 unit)*
£207.60
(exc. VAT)
£249.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.60 |
*price indicative
- RS Stock No.:
- 749-356
- Mfr. Part No.:
- SLPIS-100-B-5K-1M
- Brand:
- OPKON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Product Type | Linear Potentiometer | |
| Series | SLPIS | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium | |
| Interface Type | Cable | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 28V dc | |
| Overall Depth | 290mm | |
| Overall Height | 18mm | |
| Overall Width | 18mm | |
| Maximum Operating Temperature | 80°C | |
| Resistance Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Product Type Linear Potentiometer | ||
Series SLPIS | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium | ||
Interface Type Cable | ||
IP Rating IP40 | ||
Maximum Supply Voltage 28V dc | ||
Overall Depth 290mm | ||
Overall Height 18mm | ||
Overall Width 18mm | ||
Maximum Operating Temperature 80°C | ||
Resistance Tolerance ±20 % | ||
- COO (Country of Origin):
- TR
The OPKON linear potentiometer offers precise measurement, designed for applications requiring reliable and repeatable positioning with features tailored for industrial use.
Repeatability of less than 0.002 mm ensures high accuracy
Infinite resolution delivers precise displacement readings
Protection level IP 40 ensures durability in harsh conditions
Mechanical life rating of 100 million movements for extended use
Related links
- OPKON SLPIS Series Linear Potentiometer Cable 28V dc
- OPKON SLPKS Series Linear Potentiometer Cable 28V dc
- OPKON SLPT Series Linear Potentiometer Cable 28V dc
- OPKON SLPC Series Linear Potentiometer Cable 28V dc
- OPKON SLPS Series Linear Potentiometer Cable 28V dc
- OPKON LPC Series Linear Potentiometer Cable 28V dc
- OPKON SLPIS Series Linear Potentiometer Cable 28V
- OPKON RTK Series Linear Potentiometer Cable 28V dc
